Gotrend GALS0204-R27M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 5mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gotrend GALS0204-R27M to view detailed technical specifications.
No datasheet is available for this part.