Gotrend GALS0410-3R9M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 86MHz |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gotrend GALS0410-3R9M to view detailed technical specifications.
No datasheet is available for this part.