Gotrend GALS0510-223J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 330Ohm |
| Minimum Quality Factor | 20 |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gotrend GALS0510-223J to view detailed technical specifications.
No datasheet is available for this part.