Gotrend GBD160808PGH101N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gotrend GBD160808PGH101N to view detailed technical specifications.
No datasheet is available for this part.