Gotrend GBD321611PGH600N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Series | GBD |
| Height | 1.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gotrend GBD321611PGH600N to view detailed technical specifications.
No datasheet is available for this part.