The GTC-1005P-R15 is a 0402 unshielded ceramic chip inductor with a multi-layer technology and a core material of ceramic. It has a case size of 1.15x0.7x0.65mm and operates between -40 and 125 degrees Celsius. The inductance test frequency is 100M. This inductor is suitable for surface mount applications.
Gotrend GTC-1005P-R15 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance Test Frequency | 100MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gotrend GTC-1005P-R15 to view detailed technical specifications.
No datasheet is available for this part.