The GTC-1608P-4N7 is a surface mount ceramic inductor with a case size of 0603. It features a ceramic core material and a multi-layer technology. The inductor is unshielded and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Gotrend GTC-1608P-4N7 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance Test Frequency | 100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gotrend GTC-1608P-4N7 to view detailed technical specifications.
No datasheet is available for this part.