The GTC-1608P-56N is a 0603 unshielded ceramic RF chip inductor with a multi-layer technology. It has a case size of 0603 and dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. The inductor operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications.
Gotrend GTC-1608P-56N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance Test Frequency | 100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gotrend GTC-1608P-56N to view detailed technical specifications.
No datasheet is available for this part.