Gotrend GTHW2012PE-601T technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Test Frequency | 100MHz |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Gotrend GTHW2012PE-601T to view detailed technical specifications.
No datasheet is available for this part.