Gowanda 047T2005 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 2 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 20000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 047T2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.