The 050AT1503H is a power choke from Gowanda with a toroid technology and unshielded protection style. It has an inductance of 150uH with a tolerance of 10% and a maximum DC current of 2.33A. The choke's maximum DC resistance is 0.1 ohms and its minimum self resonant frequency is 2Mhz. The lead style is radial and the component is available in a through-hole package with a height of 7.62mm and a product diameter of 15.88mm. The operating temperature range is from -55 to 130 degrees Celsius.
Gowanda 050AT1503H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.33A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Lead Style | Radial |
| Height | 7.62(Typ)mm |
| Product Diameter | 15.88(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 050AT1503H to view detailed technical specifications.
No datasheet is available for this part.