Gowanda 050AT2503H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Protection Style | Unshielded |
| Inductance | 250uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.84A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 1.5MHz |
| Lead Style | Radial |
| Height | 7.62(Typ)mm |
| Product Diameter | 15.88(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 050AT2503H to view detailed technical specifications.
No datasheet is available for this part.