This 8.2uH power choke features a 15% tolerance and is designed for use at 1KHz. It has a maximum DC current of 8.2A and a maximum DC resistance of 0.008 ohms. The minimum self-resonant frequency is 35MHz. The choke is constructed as a toroid with an unshielded protection style and is available in a radial lead style. It operates over a temperature range of -55 to 130 degrees Celsius.
Gowanda 050AT8201H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Protection Style | Unshielded |
| Inductance | 8.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.2A |
| Max DC Resistance | 0.008Ohm |
| Minimum Self Resonant Frequency | 35MHz |
| Lead Style | Radial |
| Height | 7.62(Typ)mm |
| Product Diameter | 15.88(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 050AT8201H to view detailed technical specifications.
No datasheet is available for this part.