The 050KM1003H is a toroid power inductor from Gowanda with an inductance of 100uH and a tolerance of 10%. It features a radial lead style and operates over a temperature range of -55 to 130°C. The inductor has a minimum self resonant frequency of 4M and a maximum DC resistance of 0.055. It can handle a maximum DC current of 3.14.
Gowanda 050KM1003H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.14A |
| Max DC Resistance | 0.055Ohm |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Radial |
| Height | 7.62(Typ)mm |
| Product Diameter | 15.88(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 050KM1003H to view detailed technical specifications.
No datasheet is available for this part.