Gowanda's 050KM2502H is a toroid inductor with an inductance of 25uH and a tolerance of 10%. It has a maximum DC current rating of 5.2A and a maximum DC resistance of 0.02 ohms. The inductor's minimum self-resonant frequency is 10MHz. It is available in a through-hole package with a product diameter of 15.88mm and a height of 7.62mm. The operating temperature range is from -55°C to 130°C.
Gowanda 050KM2502H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 25uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.2A |
| Max DC Resistance | 0.02Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Lead Style | Radial |
| Height | 7.62(Typ)mm |
| Product Diameter | 15.88(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 050KM2502H to view detailed technical specifications.
No datasheet is available for this part.