This 1000uH inductor features a wirewound construction with a ferrite core, providing a minimum quality factor of 30 and a minimum self resonant frequency of 3.4MHz. The device is rated for a maximum DC current of 28mA and has a maximum DC resistance of 72 ohms. It is designed for through-hole mounting and has a product length of 6.6mm and a product diameter of 2.61mm.
Gowanda 10M104K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.028A |
| Max DC Resistance | 72Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3.4MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 10M104K to view detailed technical specifications.
No datasheet is available for this part.