Inductor RF Molded/Unshielded Wirewound 110nH 5% 25MHz 40Q-Factor Phenolic 1.309A 85mOhm DCR AXL T/R
Gowanda 10M110JLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF COIL |
| DC Resistance | 0.085 |
| Rated Current-Max | 1.309 |
| Test Frequency | 25 |
| Self Resonance Frequency | 660 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 10M110JLF to view detailed technical specifications.
No datasheet is available for this part.