The 121AT1002HC is a general purpose inductor from Gowanda with a nominal inductance of 10uH and a maximum rated current of 8.27A. It has a DC resistance of 0.01 ohms and a self resonance frequency of 10 MHz. This through-hole mounted inductor is suitable for power inductor applications and has a maximum operating temperature range of -55 to 130°C.
Gowanda 121AT1002HC technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Width | 10.2 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 8.27 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 121AT1002HC to view detailed technical specifications.
No datasheet is available for this part.