The 121AT2503VCLF is a toroid power inductor from Gowanda with an inductance of 250uH and a tolerance of 10%. It operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 130 degrees Celsius. The inductor has a maximum DC current rating of 2.07A and a minimum self-resonant frequency of 1M Hz. It features a radial lead style and a product length of 20.32mm, product depth of 12.7mm, and a height of 24.77mm.
Gowanda 121AT2503VCLF technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Unshielded |
| Inductance | 250uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.07A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Radial |
| Product Length | 20.32(Typ)mm |
| Product Depth | 12.7(Typ)mm |
| Height | 24.77(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 121AT2503VCLF to view detailed technical specifications.
No datasheet is available for this part.