The Gowanda 121KM1002V is a toroid inductor with a nominal inductance of 10uH and a tolerance of 10%. It has a maximum DC current rating of 8.27A and a minimum self-resonant frequency of 20M. This through-hole inductor is designed for use in a variety of applications, including those requiring a high level of reliability and stability. The operating temperature range of the Gowanda 121KM1002V is -55 to 130 degrees Celsius.
Gowanda 121KM1002V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.27A |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Radial |
| Product Depth | 10.16(Typ)mm |
| Product Diameter | 20.83(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 121KM1002V to view detailed technical specifications.
No datasheet is available for this part.