Gowanda 121KM7502SM technical specifications.
| Inductance | 75uH |
| Max DC Current | 3.9A |
| Package Quantity | 130 |
| Resistance | 0.045R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda 121KM7502SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.