The 15M391JLF is a through-hole fixed inductor from Gowanda, featuring a phenolic core and wirewound technology. It has a molded/unshielded protection style and a maximum DC current rating of 0.28A. The inductor exhibits a typical temperature rise of 35C and a maximum DC resistance of 2.3 ohms. It operates within a temperature range of -55C to 125C and has a self-resonant frequency of at least 100MHz.
Gowanda 15M391JLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.28A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 15M391JLF to view detailed technical specifications.
No datasheet is available for this part.