The 22M334JLF is a wirewound inductor from Gowanda with a molded/unshielded protection style and powdered iron core material. It has an inductance of 3300uH with a 5% tolerance and is tested at 250KHz. The inductor can handle a maximum DC current of 0.058A and has a typical temperature rise of 15°C/W. It is available in an axial lead style with a product length of 14.47mm and diameter of 5.71mm. The operating temperature range is from -55°C to 105°C.
Gowanda 22M334JLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Powdered Iron |
| Inductance | 3300uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.058A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 38Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Axial |
| Product Length | 14.47mm |
| Product Diameter | 5.71mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 22M334JLF to view detailed technical specifications.
No datasheet is available for this part.