Gowanda 51-088LF technical specifications.
| Lead Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Package Shape | Cylindrical |
| Lead Length (mm) | 8 |
| Technology | Toroid |
| Inductance | 2.5u to 6uH |
| Inductance Test Frequency | 1MHz |
| Max DC Resistance | 0.05Ohm |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 51-088LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.