Gowanda C225FL2935G6 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.562 |
| Test Frequency | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda C225FL2935G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.