Gowanda C225SM5740C6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.264 |
| Test Frequency | 10 |
| Manufacturer Series | C225SM |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda C225SM5740C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.