Gowanda CC1008-027J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.28mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda CC1008-027J to view detailed technical specifications.
No datasheet is available for this part.