This 1008 case wirewound inductor features a ceramic core and unshielded protection style. It has an inductance of 0.12uH with a tolerance of 5% and is tested at 25MHz. The maximum DC current is 0.617A and the typical temperature rise is 35 degrees Celsius. The maximum DC resistance is 0.63 ohms and the minimum quality factor is 60. It has a minimum self resonant frequency of 950MHz and is suitable for surface mount applications.
Gowanda CC1008-120J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.617A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.28mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda CC1008-120J to view detailed technical specifications.
No datasheet is available for this part.