Gowanda CF1008-220JLF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.8 |
| Package Height | 2.28 |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.271 |
| Self Resonance Frequency | 650 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | CF1008 SERIES |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gowanda CF1008-220JLF to view detailed technical specifications.
No datasheet is available for this part.