Gowanda CMF1-5003SM technical specifications.
| Height | 5.97mm |
| Inductance | 500uH |
| Length | 9.65mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CMF1SM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda CMF1-5003SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.