Gowanda CMF3-2003SM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Manufacturer Series | CMF3SM |
| Height | 10.74 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda CMF3-2003SM to view detailed technical specifications.
No datasheet is available for this part.