The CMF3-4503SMLF is a dual common mode choke from Gowanda, a type of power line inductor. It has a configuration of two lines and a mounting type of surface mount. The inductance is 450 microhenries, with a leakage inductance of 4.8 microhenries. The maximum DC current is 5.7 amps, with a maximum DC resistance of 0.022 ohms. The choke can withstand a voltage of 1.25 kilovolts root mean square. The operating temperature range is from -55 to 125 degrees Celsius.
Gowanda CMF3-4503SMLF technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 450uH |
| Leakage Inductance | 4.8uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 5.7A |
| Max DC Resistance | 0.022Ohm |
| Withstand Voltage | 1.25kVrms |
| Mounting | Surface Mount |
| Product Length | 27.25mm |
| Product Depth | 27.25mm |
| Height | 10.74mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda CMF3-4503SMLF to view detailed technical specifications.
No datasheet is available for this part.