Gowanda CMF4-1704VMLF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 25.4 |
| Number of Functions | 1 |
| Manufacturer Series | CMF4VMLF |
| Height | 25.4 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda CMF4-1704VMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.