Gowanda CMF61-1204SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Package Length | 7.24 |
| Tolerance | 30 |
| Package Width | 7.24 |
| Package Height | 5.08 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda CMF61-1204SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.