The CMF61-1204SMLF is a shielded wirewound inductor from Gowanda with a maximum inductance of 1200uH and a tolerance of 25%. It operates at a maximum DC current of 0.3A and has a maximum DC resistance of 0.35 ohms. The inductor is designed for surface mount applications and measures 7.49mm in length, 6.22mm in height, and 7.49mm in depth. It is rated for operation between -55°C and 125°C.
Gowanda CMF61-1204SMLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1200uH |
| Tolerance | 25% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.35Ohm |
| Product Length | 7.49mm |
| Height | 6.22mm |
| Product Depth | 7.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda CMF61-1204SMLF to view detailed technical specifications.
No datasheet is available for this part.