Gowanda CMF63-2204SMLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 25% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.3Ohm |
| Product Length | 9.39mm |
| Height | 6.22mm |
| Product Depth | 9.39mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda CMF63-2204SMLF to view detailed technical specifications.
No datasheet is available for this part.