Gowanda DB1-103 technical specifications.
| Core Material | Ferrite |
| Inductance | 100uH |
| Length | 20.9mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DBI |
| Termination | Radial |
| Tolerance | 10% |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda DB1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.