The DB3-104 is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a rated current of 2.6 amps. It has a DC resistance of 0.263 ohms and is available in a through-hole package. The inductor is not shielded and has a nominal inductance of 1000 henries. It is suitable for use as a power inductor and is rated for operation from -55 to 125 degrees Celsius.
Gowanda DB3-104 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 20.96 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.263 |
| Rated Current-Max | 2.6 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-104 to view detailed technical specifications.
No datasheet is available for this part.