The DB3-104LF is a general purpose inductor with a nominal inductance of 1000uH and a maximum rated current of 2.6A. It has a DC resistance of 0.263 Ohms and is designed for power inductor applications. The inductor is available in a radial package and is suitable for through-hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius and is compliant with ROHS standards.
Gowanda DB3-104LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.263 |
| Rated Current-Max | 2.6 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-104LF to view detailed technical specifications.
No datasheet is available for this part.