Gowanda's DB3-122 is a general purpose inductor with a nominal inductance of 12uH and a tolerance of 10%. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in a radial package with a length of 20.96mm and is suitable for through-hole mounting. The DC resistance of the inductor is 0.005 ohms and it is rated for a maximum current of 18.9A.
Gowanda DB3-122 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 20.96 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.005 |
| Rated Current-Max | 18.9 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-122 to view detailed technical specifications.
No datasheet is available for this part.