The DB3-153LF is a general purpose inductor from Gowanda, featuring a nominal inductance of 150uH and a maximum rated current of 5.9A. It has a DC resistance of 0.051 ohms and is designed for power inductor applications. The inductor is available in a radial package type and is compliant with ROHS standards. It operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda DB3-153LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 5.9 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-153LF to view detailed technical specifications.
No datasheet is available for this part.