The DB3-274 is a general purpose inductor from Gowanda with a nominal inductance of 2700uH and a maximum operating temperature of 125C. It has a rated current of 1.4A and a DC resistance of 0.85Ohm. The inductor is available in a radial through-hole package with a length of 20.96mm.
Gowanda DB3-274 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 20.96 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-274 to view detailed technical specifications.
No datasheet is available for this part.