The DB3-331LF is a general purpose inductor from Gowanda with a nominal inductance of 3.3uH and 20% tolerance. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in a radial package with a maximum rated current of 29.9mA. It is compliant with ROHS standards and is suitable for through-hole mounting.
Gowanda DB3-331LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.002 |
| Rated Current-Max | 29.9 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-331LF to view detailed technical specifications.
No datasheet is available for this part.