This is a wirewound power line choke with a ferrite core and unshielded protection style. It has an inductance of 3300uH with a tolerance of 10%. The inductance test frequency is 1KHz. The maximum DC current is 1.3A, and the typical temperature rise is 35 degrees Celsius. The maximum saturation current is 2A, and the inductance decreases by 10% at this current. The maximum DC resistance is 0.951 ohms. It has a radial lead style, a height of 20.96mm, and a product diameter of 27.94mm. It operates between -55 and 125 degrees Celsius.
Gowanda DB3-334LF technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.951Ohm |
| Lead Style | Radial |
| Height | 20.96mm |
| Product Diameter | 27.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda DB3-334LF to view detailed technical specifications.
No datasheet is available for this part.