The DB3-392LF is a general purpose inductor with a nominal inductance of 39uH and a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 10A. The inductor is designed for power inductor applications and is not shielded. It has a DC resistance of 0.018 ohms and is available in a radial through-hole package.
Gowanda DB3-392LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 10 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-392LF to view detailed technical specifications.
No datasheet is available for this part.