The DB3-394LF is a ferrite wirewound power choke with an inductance of 3900uH and a tolerance of 10%. It has a maximum DC current rating of 1A and a typical temperature rise of 35C. The choke is designed for operation between -55C and 125C and has a maximum saturation current of 1.8A. It is available in a radial lead style and has a height of 20.96mm and a product diameter of 27.94mm.
Gowanda DB3-394LF technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.2Ohm |
| Lead Style | Radial |
| Height | 20.96mm |
| Product Diameter | 27.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda DB3-394LF to view detailed technical specifications.
No datasheet is available for this part.