The DB3-473LF is a general purpose inductor from Gowanda with a nominal inductance of 470uH and a tolerance of 10%. It is designed for power inductor applications and has a maximum operating temperature of 125°C. The inductor is rated for a maximum current of 3.5A and has a DC resistance of 0.142 ohms. It is available in a radial package type and is compliant with ROHS regulations.
Gowanda DB3-473LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.142 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-473LF to view detailed technical specifications.
No datasheet is available for this part.