The DB3-821LF is a general purpose inductor with a nominal inductance of 8.2uH and a maximum operating temperature of 125C. It has a radial terminal placement and is designed for through-hole mounting. The inductor is rated for a maximum current of 24.4mA and has a DC resistance of 0.003 ohms. It is a non-shielded inductor suitable for power inductor applications.
Gowanda DB3-821LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 24.4 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-821LF to view detailed technical specifications.
No datasheet is available for this part.