The DB3-822 is a general purpose inductor from Gowanda with a nominal inductance of 82uH and a tolerance of 10%. It is designed for power inductor applications and has a maximum rated current of 8.6A. The inductor is shielded and has a DC resistance of 0.024 ohms. It is available in a radial through-hole package with a length of 20.96mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Gowanda DB3-822 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 20.96 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 8.6 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-822 to view detailed technical specifications.
No datasheet is available for this part.