The DB3-823 is a general purpose inductor from Gowanda with a nominal inductance of 820uH and a maximum rated current of 2.7A. It has a tolerance of 10% and is available in a radial package with terminal placement. The inductor operates within a temperature range of -55°C to 125°C and is not shielded. It is designed for power inductor applications and has a DC resistance of 0.24 ohms.
Gowanda DB3-823 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 20.96 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda DB3-823 to view detailed technical specifications.
No datasheet is available for this part.